
MPQ2189GQBE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ2189GQBE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ2189GQBE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ2189GQBE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2189GQBE-AEC1-P |
Description | IC REG BUCK PROG 4A 14QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 4A 14-VFQFN |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.235V | |
Current - Output | ||
Frequency - Switching | 850kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 14-QFN (2.5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.16000 | £3.16 |
| 10 | £2.38800 | £23.88 |
| 25 | £2.19600 | £54.90 |
| 100 | £1.98470 | £198.47 |
| 250 | £1.88400 | £471.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.82332 | £911.66 |
| 1,000 | £1.77338 | £1,773.38 |
| 1,500 | £1.74837 | £2,622.55 |
| 2,500 | £1.72066 | £4,301.65 |
| 3,500 | £1.70446 | £5,965.61 |
| Unit Price without VAT: | £3.16000 |
|---|---|
| Unit Price with VAT: | £3.79200 |

