
MPQ2180GQBE-8-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ2180GQBE-8-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ2180GQBE-8-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ2180GQBE-8-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2180GQBE-8-AEC1-Z |
Description | IC REG BUCK PROG 6A 14QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 6A 14-VFQFN |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.235V | |
Current - Output | ||
Frequency - Switching | 850kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 14-QFN (2.5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.14000 | £3.14 |
| 10 | £2.37900 | £23.79 |
| 25 | £2.18800 | £54.70 |
| 100 | £1.97780 | £197.78 |
| 250 | £1.87756 | £469.39 |
| 500 | £1.87066 | £935.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £1.68333 | £8,416.65 |
| Unit Price without VAT: | £3.14000 |
|---|---|
| Unit Price with VAT: | £3.76800 |

