Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 6A 14-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ2180GQBE-8-AEC1-P

DigiKey Part Number
1589-MPQ2180GQBE-8-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ2180GQBE-8-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ2180GQBE-8-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ2180GQBE-8-AEC1-P
Description
IC REG BUCK PROG 6A 14QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 6A 14-VFQFN
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
1.235V
Current - Output
Frequency - Switching
850kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
14-QFN (2.5x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.40000£3.40
10£2.57900£25.79
25£2.37440£59.36
100£2.14920£214.92
250£2.04180£510.45
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.97704£988.52
1,000£1.92374£1,923.74
1,500£1.89705£2,845.57
2,500£1.86747£4,668.68
3,500£1.85019£6,475.66
Manufacturers Standard Package
Unit Price without VAT:£3.40000
Unit Price with VAT:£4.08000