
MPQ2180GQBE-10-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ2180GQBE-10-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ2180GQBE-10-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ2180GQBE-10-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2180GQBE-10-AEC1-P |
Description | IC REG BUCK PROG 6A 14QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 6A 14-VFQFN |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.235V | |
Current - Output | ||
Frequency - Switching | 850kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 14-QFN (2.5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.40000 | £3.40 |
| 10 | £2.57900 | £25.79 |
| 25 | £2.37440 | £59.36 |
| 100 | £2.14920 | £214.92 |
| 250 | £2.04180 | £510.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.97704 | £988.52 |
| 1,000 | £1.92374 | £1,923.74 |
| 1,500 | £1.89705 | £2,845.57 |
| 2,500 | £1.86747 | £4,668.68 |
| 3,500 | £1.85019 | £6,475.66 |
| Unit Price without VAT: | £3.40000 |
|---|---|
| Unit Price with VAT: | £4.08000 |

