
MPQ2178GQHE-125-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ2178GQHE-125-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ2178GQHE-125-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ2178GQHE-125-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2178GQHE-125-AEC1-P |
Description | IC REG BUCK 1.25V 2A 8QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.25V 1 Output 2A 8-VFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 8-QFN (2x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.29000 | £2.29 |
| 10 | £1.71600 | £17.16 |
| 25 | £1.57200 | £39.30 |
| 100 | £1.41330 | £141.33 |
| 250 | £1.33768 | £334.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.29208 | £646.04 |
| 1,000 | £1.25454 | £1,254.54 |
| 1,500 | £1.23575 | £1,853.62 |
| 2,500 | £1.21493 | £3,037.33 |
| 3,500 | £1.20276 | £4,209.66 |
| 5,000 | £1.19105 | £5,955.25 |
| Unit Price without VAT: | £2.29000 |
|---|---|
| Unit Price with VAT: | £2.74800 |

