8-VFDFN Voltage Regulators - DC DC Switching Regulators

Results: 63
Stocking Options
Environmental Options
Media
Exclude
63Results
Applied FiltersRemove All

Showing
of 63
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
518
In Stock
1 : £1.22000
Cut Tape (CT)
5,000 : £0.59551
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.5V
6V
0.6V
6V
2A
1.5MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-VFDFN
8-QFN (2x1.5)
310
In Stock
1 : £1.22000
Cut Tape (CT)
5,000 : £0.59551
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.5V
6V
0.6V
6V
2A
1.5MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-VFDFN
8-QFN (2x1.5)
TPS62840DLCR
IC REG BUCK 3.4V 750MA 8VSON
Texas Instruments
15,845
In Stock
1 : £1.60000
Cut Tape (CT)
3,000 : £0.81081
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
1.8V
6.5V
3.4V
-
750mA
1.8MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-VFDFN
8-VSON-HR (2x1.5)
TPS62840DLCR
IC REG BUCK ADJ 750MA 8VSON
Texas Instruments
5,161
In Stock
1 : £1.60000
Cut Tape (CT)
3,000 : £0.81081
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
1.8V
6.5V
0.8V
1.55V
750mA
1.8MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-VFDFN
8-VSON-HR (2x1.5)
1,566
In Stock
1 : £1.84000
Cut Tape (CT)
5,000 : £0.93150
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.5V
5.5V
0.6V
5V
1A
2.4MHz
Yes
-40°C ~ 150°C (TJ)
-
-
Surface Mount, Wettable Flank
8-VFDFN
8-QFN (2x1.5)
1,872
In Stock
1 : £2.03000
Cut Tape (CT)
5,000 : £1.04300
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.5V
5.5V
0.6V
5V
2A
2.4MHz
Yes
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-VFDFN
8-QFN (2x1.5)
2,435
In Stock
1 : £2.24000
Cut Tape (CT)
5,000 : £1.16443
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.5V
5.5V
0.6V
5V
3A
2.4MHz
Yes
-40°C ~ 150°C (TJ)
-
-
Surface Mount, Wettable Flank
8-VFDFN
8-QFN (2x1.5)
MP2158AGQH-P
IC REG STEP-UP PS2/USB 1.1A 8QFN
Monolithic Power Systems Inc.
1,604
In Stock
1 : £1.28000
Cut Tape (CT)
5,000 : £0.62617
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
-
Step-Up (Boost)
PS2/USB
1
0.86V
5.5V
1.8V
5.5V
1.1A
-
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-VFDFN
8-QFN (2x1.5)
448
In Stock
1 : £1.32000
Cut Tape (CT)
500 : £0.70806
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
22V
0.6V
12V
1A
1.25MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-VFDFN
8-QFN (1.5x2)
2,110
In Stock
1 : £1.39000
Cut Tape (CT)
500 : £0.75202
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.5V
6V
0.6V
6V
1A
1.5MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-VFDFN
8-QFN (2x1.5)
3,219
In Stock
1 : £1.50000
Cut Tape (CT)
500 : £0.81780
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.5V
6V
0.6V
6V
2A
1.5MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-VFDFN
8-QFN (2x1.5)
3,700
In Stock
1 : £1.84000
Cut Tape (CT)
5,000 : £0.93150
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.5V
5.5V
0.6V
5V
2A
2.4MHz
Yes
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-VFDFN
8-QFN (2x1.5)
1,000
In Stock
1 : £2.10000
Cut Tape (CT)
500 : £1.17708
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.5V
5.5V
1.8V
-
1A
2.4MHz
Yes
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-VFDFN
8-QFN (2x1.5)
4,995
In Stock
1 : £1.65000
Cut Tape (CT)
5,000 : £0.82994
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.5V
5.5V
0.6V
5V
1A
2.4MHz
Yes
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-VFDFN
8-QFN (2x1.5)
3,225
In Stock
1 : £1.84000
Cut Tape (CT)
5,000 : £0.93150
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.5V
5.5V
1.2V
-
1A
2.4MHz
Yes
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-VFDFN
8-QFN (2x1.5)
500
In Stock
1 : £1.93000
Cut Tape (CT)
500 : £1.06862
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.5V
5.5V
0.6V
5V
1A
2.4MHz
Yes
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-VFDFN
8-QFN (2x1.5)
4,864
In Stock
1 : £2.01000
Cut Tape (CT)
5,000 : £1.03287
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.5V
5.5V
0.6V
5V
3A
2.4MHz
Yes
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-VFDFN
8-QFN (2x1.5)
585
In Stock
1 : £2.10000
Cut Tape (CT)
500 : £1.17708
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.5V
5.5V
1.2V
-
1A
2.4MHz
Yes
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-VFDFN
8-QFN (2x1.5)
500
In Stock
1 : £2.10000
Cut Tape (CT)
500 : £1.17708
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.5V
5.5V
0.6V
5V
2A
2.4MHz
Yes
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-VFDFN
8-QFN (2x1.5)
500
In Stock
1 : £2.10000
Cut Tape (CT)
500 : £1.17708
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.5V
5.5V
0.6V
5V
1A
2.4MHz
Yes
-40°C ~ 150°C (TJ)
-
-
Surface Mount, Wettable Flank
8-VFDFN
8-QFN (2x1.5)
500
In Stock
1 : £2.28000
Cut Tape (CT)
500 : £1.28528
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.5V
5.5V
0.6V
5V
3A
2.4MHz
Yes
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-VFDFN
8-QFN (2x1.5)
500
In Stock
1 : £2.30000
Cut Tape (CT)
500 : £1.29610
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.5V
6V
1.25V
-
2A
2.4MHz
Yes
-40°C ~ 150°C (TJ)
-
-
Surface Mount, Wettable Flank
8-VFDFN
8-QFN (2x1.5)
435
In Stock
1 : £2.30000
Cut Tape (CT)
500 : £1.29610
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.5V
6V
0.8V
-
2A
2.4MHz
Yes
-40°C ~ 150°C (TJ)
-
-
Surface Mount, Wettable Flank
8-VFDFN
8-QFN (2x1.5)
400
In Stock
1 : £2.30000
Cut Tape (CT)
500 : £1.29610
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.5V
5.5V
1.2V
-
2A
2.4MHz
Yes
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-VFDFN
8-QFN (2x1.5)
397
In Stock
1 : £2.30000
Cut Tape (CT)
500 : £1.29610
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.5V
6V
1.1V
-
2A
2.4MHz
Yes
-40°C ~ 150°C (TJ)
-
-
Surface Mount, Wettable Flank
8-VFDFN
8-QFN (2x1.5)
Showing
of 63

8-VFDFN Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.