
MP1586EN-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP1586EN-LF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP1586EN-LF-P |
Description | IC REG BUCK PROG 3A 8SOICE |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 25V | |
Current - Output | ||
Frequency - Switching | 50kHz ~ 400kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -20°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOICE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.34758 | £673.79 |
| 1,000 | £1.30865 | £1,308.65 |
| 1,500 | £1.28916 | £1,933.74 |
| 2,500 | £1.26756 | £3,168.90 |
| 3,500 | £1.25495 | £4,392.32 |
| 5,000 | £1.24280 | £6,214.00 |
| Unit Price without VAT: | £1.34758 |
|---|---|
| Unit Price with VAT: | £1.61710 |

