8-SOIC (0.154", 3.90mm Width) Exposed Pad Voltage Regulators - DC DC Switching Regulators

Results: 717
Stocking Options
Environmental Options
Media
Exclude
717Results
Applied FiltersRemove All

Showing
of 717
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
23,002
In Stock
1 : £0.46000
Cut Tape (CT)
3,000 : £0.20758
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
18V
0.8V
15.3V
5A
600kHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SO-EP
8-SOIC Exposed Pad
IC REG BUCK ADJ 3A 8SOP
Richtek USA Inc.
12,653
In Stock
1 : £0.68000
Cut Tape (CT)
2,500 : £0.31410
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
23V
0.8V
15V
3A
1.2MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOP-EP
8-SOIC Exposed Pad
IC REG BUCK ADJ 3A 8SOP
Richtek USA Inc.
2,452
In Stock
1 : £0.68000
Cut Tape (CT)
2,500 : £0.31410
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
23V
0.925V
20V
3A
340kHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOP-EP
BD00HC5WEFJ-E2
IC REG BUCK ADJ 3A 8HTSOP-J
Rohm Semiconductor
3,336
In Stock
1 : £0.81000
Cut Tape (CT)
2,500 : £0.38968
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
7V
28V
1V
19.6V
3A
550kHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HTSOP-J
BD00HC5WEFJ-E2
IC REG BUCK ADJ/5V DL 8HTSOP-J
Rohm Semiconductor
3,804
In Stock
1 : £0.82000
Cut Tape (CT)
2,500 : £0.39274
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable (Fixed)
2
8V
26V
0.8V (5V)
4V
1.7A, 500mA
300kHz ~ 600kHz, 1.5MHz ~ 2.5MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HTSOP-J
AL9910A-5SP-13
IC REG BUCK ADJ 1A 8SO
Diodes Incorporated
10,191
In Stock
1 : £0.82000
Cut Tape (CT)
4,000 : £0.39046
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
40V
0.8V
40V
1A
100kHz ~ 2.2MHz
Yes
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SO-EP
AL9910A-5SP-13
IC REG BUCK ADJ 1A 8SO
Diodes Incorporated
4,362
In Stock
1 : £0.82000
Cut Tape (CT)
4,000 : £0.39046
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
40V
0.8V
40V
1A
100kHz ~ 2.2MHz
Yes
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SO-EP
AL9910A-5SP-13
IC REG BUCK ADJ 2A 8SO
Diodes Incorporated
7,831
In Stock
1 : £0.89000
Cut Tape (CT)
4,000 : £0.42519
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
40V
0.8V
40V
2A
100kHz ~ 2.2MHz
Yes
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SO-EP
AL9910A-5SP-13
IC REG BUCK ADJ 2A 8SO
Diodes Incorporated
1,665
In Stock
368,000
Factory
1 : £0.89000
Cut Tape (CT)
4,000 : £0.42519
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
40V
0.8V
40V
2A
100kHz ~ 2.2MHz
Yes
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SO-EP
AL9910A-5SP-13
IC REG BUCK ADJ 3.5A 8SO
Diodes Incorporated
29,768
In Stock
1 : £1.00000
Cut Tape (CT)
4,000 : £0.48487
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
40V
0.8V
40V
3.5A
100kHz ~ 2.2MHz
Yes
-
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SO-EP
AL9910A-5SP-13
IC REG BUCK ADJ 3.5A 8SO
Diodes Incorporated
18,918
In Stock
1 : £1.00000
Cut Tape (CT)
4,000 : £0.48487
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
40V
0.8V
40V
3.5A
570kHz
Yes
-
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SO-EP
AL9910A-5SP-13
IC REG BUCK ADJ 1A 8SO
Diodes Incorporated
6,903
In Stock
1 : £1.00000
Cut Tape (CT)
4,000 : £0.48116
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
40V
0.8V
40V
1A
500kHz, 100kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SO-EP
AL9910A-5SP-13
IC REG BUCK ADJ 1A 8SO
Diodes Incorporated
6,640
In Stock
92,000
Factory
1 : £1.00000
Cut Tape (CT)
4,000 : £0.48116
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
40V
0.8V
40V
1A
500kHz, 100kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SO-EP
8 SOIC
IC REG BUCK ADJ 2A 8SOIC
Allegro MicroSystems
5,720
In Stock
1 : £1.00000
Cut Tape (CT)
3,000 : £0.48607
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
8V
50V
0.8V
24V
2A
-
No
-20°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
AL9910A-5SP-13
IC REG BUCK ADJ 3.5A 8SO
Diodes Incorporated
8,059
In Stock
1 : £1.00512
Cut Tape (CT)
4,000 : £0.48487
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
40V
0.8V
40V
3.5A
100kHz ~ 2.2MHz
Yes
-
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SO-EP
8 SOIC
IC REG BUCK ADJ 3A 8SOIC
Allegro MicroSystems
15,143
In Stock
1 : £1.09000
Cut Tape (CT)
3,000 : £0.53642
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
8V
50V
0.8V
24V
3A
-
No
-20°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
AL9910A-5SP-13
IC REG BUCK ADJ 2A 8SO
Diodes Incorporated
2,257
In Stock
1 : £1.10000
Cut Tape (CT)
4,000 : £0.53342
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
40V
0.8V
40V
2A
500kHz, 100kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SO-EP
8-SOP-EP
IC REG BUCK ADJ 3.5A 8SOP
Qorvo
11,951
In Stock
1 : £1.11000
Cut Tape (CT)
4,000 : £0.54174
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
10V
38V
0.808V
12V
3.5A
125kHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOP-EP
8-SOP-EP
IC REG BUCK ADJ 3.5A 8SOP
Qorvo
4,564
In Stock
1 : £1.11000
Cut Tape (CT)
4,000 : £0.54174
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
10V
38V
0.808V
12V
3.5A
125kHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOP-EP
8-SOIC Exposed Pad
IC REG BUCK ADJ 4A 8SOP
Richtek USA Inc.
11,932
In Stock
1 : £1.17000
Cut Tape (CT)
2,500 : £0.57020
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.7V
5.5V
0.8V
5V
4A
200kHz ~ 2MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOP-EP
8-SOIC Exposed Pad
IC REG BUCK ADJ 3A 8SOP
Richtek USA Inc.
4,863
In Stock
1 : £1.17000
Cut Tape (CT)
2,500 : £0.57020
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
36V
0.8V
30V
3A
500kHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOP-EP
AL9910A-5SP-13
IC REG BUCK ADJ 3.5A 8SO
Diodes Incorporated
14,908
In Stock
4,000
Factory
1 : £1.22000
Cut Tape (CT)
4,000 : £0.59773
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
40V
0.8V
40V
3.5A
570kHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SO-EP
AL9910A-5SP-13
IC REG BUCK ADJ 3.5A 8SO
Diodes Incorporated
8,015
In Stock
1 : £1.22000
Cut Tape (CT)
4,000 : £0.59773
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
40V
0.8V
40V
3.5A
100kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SO-EP
AL9910A-5SP-13
IC REG BUCK ADJ 3.5A 8SO
Diodes Incorporated
5,356
In Stock
1 : £1.22000
Cut Tape (CT)
4,000 : £0.59773
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
40V
0.8V
40V
3.5A
100kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SO-EP
MPQ4569GN
IC REG BUCK ADJ 800MA 8SOIC
Monolithic Power Systems Inc.
9,262
In Stock
1 : £1.23972
Cut Tape (CT)
2,500 : £0.62066
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
8V
80V
1V
30V
800mA
100kHz ~ 1MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
Showing
of 717

8-SOIC (0.154", 3.90mm Width) Exposed Pad Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.