



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.59200 | £5.92 |
| 30 | £0.54733 | £16.42 |
| 50 | £0.52780 | £26.39 |
| 100 | £0.50240 | £50.24 |
| 250 | £0.47096 | £117.74 |
| 500 | £0.44848 | £224.24 |
| 1,000 | £0.42706 | £427.06 |
| 2,500 | £0.40032 | £1,000.80 |
| 5,000 | £0.38122 | £1,906.10 |
| Unit Price without VAT: | £0.59200 |
|---|---|
| Unit Price with VAT: | £0.71040 |











