



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.50400 | £5.04 |
| 30 | £0.46667 | £14.00 |
| 50 | £0.45000 | £22.50 |
| 100 | £0.42860 | £42.86 |
| 250 | £0.40176 | £100.44 |
| 500 | £0.38254 | £191.27 |
| 1,000 | £0.36426 | £364.26 |
| 2,500 | £0.34146 | £853.65 |
| 5,000 | £0.32516 | £1,625.80 |
| Unit Price without VAT: | £0.50400 |
|---|---|
| Unit Price with VAT: | £0.60480 |











