



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.49200 | £4.92 |
| 30 | £0.45533 | £13.66 |
| 50 | £0.43900 | £21.95 |
| 100 | £0.41790 | £41.79 |
| 250 | £0.39176 | £97.94 |
| 500 | £0.37302 | £186.51 |
| 1,000 | £0.35522 | £355.22 |
| 2,500 | £0.33297 | £832.42 |
| 5,000 | £0.31708 | £1,585.40 |
| Unit Price without VAT: | £0.49200 |
|---|---|
| Unit Price with VAT: | £0.59040 |











