FLASH - NOR Memory IC 32Mbit Parallel 60 ns 48-BGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZ28F032M29EWHA

DigiKey Part Number
PZ28F032M29EWHA-ND
Manufacturer
Manufacturer Product Number
PZ28F032M29EWHA
Description
IC FLASH 32MBIT PARALLEL 48BGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 32Mbit Parallel 60 ns 48-BGA (6x8)
Datasheet
 Datasheet
EDA/CAD Models
PZ28F032M29EWHA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
4M x 8, 2M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
60ns
Access Time
60 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-BGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.