
NAND08GW3F2AN6E | |
|---|---|
DigiKey Part Number | NAND08GW3F2AN6E-ND |
Manufacturer | |
Manufacturer Product Number | NAND08GW3F2AN6E |
Description | IC FLASH 8GBIT PARALLEL 48TSOP |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 8Gbit Parallel 25 ns 48-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NAND08GW3F2AN6E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 1G x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 25ns | |
Access Time | 25 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP | |
Base Product Number |

