
NAND08GAH0BZA5E | |
|---|---|
DigiKey Part Number | NAND08GAH0BZA5E-ND |
Manufacturer | |
Manufacturer Product Number | NAND08GAH0BZA5E |
Description | IC FLASH 8GBIT MMC 169LFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 8Gbit MMC 52 MHz 169-LFBGA (12x16) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 1G x 8 | |
Memory Interface | MMC | |
Clock Frequency | 52 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 169-LFBGA (12x16) | |
Base Product Number |

