MFR Recommended

MTFC256GBCAVHF-WT | |
|---|---|
DigiKey Part Number | 557-MTFC256GBCAVHF-WT-ND |
Manufacturer | |
Manufacturer Product Number | MTFC256GBCAVHF-WT |
Description | IC FLASH 2TBIT UFS |
Customer Reference | |
Detailed Description | Memory IC 2Tbit UFS 3.1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Format | ||
Memory Size | ||
Memory Organization | 256G x 8 | |
Memory Interface | UFS 3.1 | |
Base Product Number |

