
MTFC256GBEAZHF-WT | |
|---|---|
DigiKey Part Number | 557-MTFC256GBEAZHF-WT-ND |
Manufacturer | |
Manufacturer Product Number | MTFC256GBEAZHF-WT |
Description | IC FLASH 2TBIT UFS |
Customer Reference | |
Detailed Description | Memory IC 2Tbit UFS 3.1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Format | ||
Memory Size | ||
Memory Organization | 256G x 8 | |
Memory Interface | UFS 3.1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,360 | £138.71698 | £188,655.09 |
| Unit Price without VAT: | £138.71698 |
|---|---|
| Unit Price with VAT: | £166.46038 |

