Similar

MT41K256M16V80AWC1 | |
|---|---|
DigiKey Part Number | MT41K256M16V80AWC1-ND |
Manufacturer | |
Manufacturer Product Number | MT41K256M16V80AWC1 |
Description | IC DRAM 4GBIT PARALLEL DIE |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 4Gbit Parallel Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 256M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | - | |
Package / Case | ||
Supplier Device Package | Die | |
Base Product Number |

