4Gbit Memory

Results: 1,241
Stocking Options
Environmental Options
Media
Exclude
1,241Results
Applied FiltersRemove All

Showing
of 1,241
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-WLGA
IC FLASH 4GBIT SPI/QUAD I/O 8LGA
Alliance Memory, Inc.
193
In Stock
1 : £12.10000
Tray
-
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NAND (SLC)
4Gbit
512M x 8
SPI - Quad I/O
120 MHz
700µs
7.5 ns
3V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-WLGA
8-LGA (8x6)
8 WSON EP
IC FLASH 4GBIT SERIAL NAND 8-WSO
Macronix
1,189
In Stock
1 : £15.11000
Tray
Tray
Active
-
Non-Volatile
FLASH
FLASH - NAND (SLC)
4Gbit
1G x 4
SPI
166 MHz
700µs
5 ns
1.7V ~ 1.95V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-WDFN Exposed Pad
8-WSON (8x6)
241
In Stock
1 : £17.33000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM - DDR4
4Gbit
256M x 16
Parallel
1.2 GHz
15ns
-
1.14V ~ 1.26V
0°C ~ 95°C (TC)
-
-
Surface Mount
96-BGA
96-BGA
594
In Stock
1 : £18.99000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM - DDR4
4Gbit
256M x 16
Parallel
1.2 GHz
15ns
-
1.14V ~ 1.26V
-40°C ~ 95°C (TC)
-
-
Surface Mount
96-BGA
96-BGA
48-TFSOP (0.724", 18.40mm Width)
IC FLASH 4GBIT PARALLEL 48TSOP
Macronix
2,278
In Stock
1 : £19.94000
Tray
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NAND (SLC)
4Gbit
512M x 8
Parallel
-
20ns
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-TFSOP (0.724", 18.40mm Width)
48-TSOP
63-VFBGA
IC FLASH 4GBIT PARALLEL 63VFBGA
Macronix
3,271
In Stock
1 : £22.34000
Tray
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NAND (SLC)
4Gbit
512M x 8
Parallel
-
20ns
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
63-VFBGA
63-VFBGA (9x11)
MX29LV160DBTI-70G
IC FLASH 4GBIT PARALLEL 48TSOP
Macronix
1,379
In Stock
This product has a maximum purchase limit
1 : £23.13000
Tray
Tray
Not For New Designs
Not Verified
Non-Volatile
FLASH
FLASH - NAND (SLC)
4Gbit
512M x 8
Parallel
-
20ns
20 ns
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-TFSOP (0.724", 18.40mm Width)
48-TSOP
96-FBGA
IC DRAM 4GBIT PARALLEL 96FBGA
Alliance Memory, Inc.
2,880
In Stock
1 : £25.12000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM - DDR3
4Gbit
256M x 16
Parallel
800 MHz
15ns
20 ns
1.425V ~ 1.575V
-40°C ~ 95°C (TC)
-
-
Surface Mount
96-TFBGA
96-FBGA (7.5x13.5)
96-FBGA
IC DRAM 4GBIT PARALLEL 96FBGA
Alliance Memory, Inc.
3,585
In Stock
1 : £25.52000
Cut Tape (CT)
2,500 : £19.28398
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Volatile
DRAM
SDRAM - DDR3L
4Gbit
256M x 16
Parallel
800 MHz
15ns
20 ns
1.283V ~ 1.45V
-40°C ~ 95°C (TC)
-
-
Surface Mount
96-TFBGA
96-FBGA (7.5x13.5)
96-FBGA
IC DRAM 4GBIT PARALLEL 96FBGA
Alliance Memory, Inc.
1,429
In Stock
1 : £25.52000
Cut Tape (CT)
2,500 : £19.28398
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Volatile
DRAM
SDRAM - DDR3
4Gbit
256M x 16
Parallel
800 MHz
15ns
20 ns
1.425V ~ 1.575V
-40°C ~ 95°C (TC)
-
-
Surface Mount
96-TFBGA
96-FBGA (7.5x13.5)
96-FBGA
IC DRAM 4GBIT PARALLEL 96FBGA
Alliance Memory, Inc.
1,824
In Stock
1 : £27.49000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM - DDR3L
4Gbit
256M x 16
Parallel
800 MHz
15ns
20 ns
1.283V ~ 1.45V
0°C ~ 95°C (TC)
-
-
Surface Mount
96-TFBGA
96-FBGA (7.5x13.5)
96-FBGA
IC DRAM 4GBIT PARALLEL 96FBGA
Alliance Memory, Inc.
198
In Stock
1 : £29.08000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM - DDR3L
4Gbit
256M x 16
Parallel
800 MHz
15ns
20 ns
1.283V ~ 1.45V
-40°C ~ 95°C (TC)
-
-
Surface Mount
96-TFBGA
96-FBGA (7.5x13.5)
1,539
In Stock
1 : £33.05000
Tray
-
Tray
Not For New Designs
Not Verified
Volatile
DRAM
SDRAM - DDR4
4Gbit
256M x 16
POD
1.2 GHz
15ns
18 ns
1.14V ~ 1.26V
-40°C ~ 95°C (TC)
-
-
Surface Mount
96-TFBGA
96-FBGA (7.5x13.5)
8-WLGA
IC FLASH 4GBIT SPI/QUAD 8LGA
Alliance Memory, Inc.
367
In Stock
1 : £12.10000
Tray
-
Tray
Active
-
Non-Volatile
FLASH
FLASH - NAND (SLC)
4Gbit
512M x 4
SPI - Quad I/O
120 MHz
700µs
7.5 ns
3V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-WLGA
8-LGA (8x6)
445
In Stock
1 : £14.52000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM - DDR3L
4Gbit
512M x 8
Parallel
800 MHz
15ns
20 ns
1.283V ~ 1.45V
-40°C ~ 95°C (TC)
-
-
Surface Mount
78-TFBGA
78-TWBGA (9x10.5)
101
In Stock
1 : £15.10000
Tray
-
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NAND (SLC)
4Gbit
512M x 8
Parallel
-
25ns
25 ns
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-TFSOP (0.724", 18.40mm Width)
48-TSOP I
8-WSON
IC FLASH 4GBIT SPI/QUAD 8WSON
Macronix
4,800
In Stock
1 : £17.53000
Tray
Tray
Active
-
Non-Volatile
FLASH
FLASH - NAND (SLC)
4Gbit
1G x 4
SPI - Quad I/O
104 MHz
800µs
8 ns
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-WDFN Exposed Pad
8-WSON (8x6)
198
In Stock
1 : £17.66000
Tray
-
Tray
Active
-
Volatile
DRAM
SDRAM - DDR4
4Gbit
256M x 16
POD
1.333 GHz
15ns
19 ns
1.14V ~ 1.26V
-40°C ~ 95°C (TC)
-
-
Surface Mount
96-TFBGA
96-TWBGA (7.5x13.5)
232
In Stock
1 : £29.47000
Cut Tape (CT)
2,000 : £22.43819
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Volatile
DRAM
SDRAM - DDR3L
4Gbit
256M x 16
Parallel
800 MHz
-
-
-
-40°C ~ 85°C
-
-
Surface Mount
96-BGA
96-BGA
96-FBGA
IC DRAM 4GBIT PARALLEL 96FBGA
Alliance Memory, Inc.
2,099
In Stock
1 : £33.40000
Cut Tape (CT)
2,500 : £25.20399
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Volatile
DRAM
SDRAM - DDR3L
4Gbit
256M x 16
Parallel
800 MHz
15ns
20 ns
1.283V ~ 1.45V
0°C ~ 95°C (TC)
-
-
Surface Mount
96-TFBGA
96-FBGA (7.5x13.5)
146
In Stock
1 : £37.94000
Tray
-
Tray
Not For New Designs
Not Verified
Volatile
DRAM
SDRAM - DDR4
4Gbit
512M x 8
POD
1.2 GHz
15ns
18 ns
1.14V ~ 1.26V
-40°C ~ 95°C (TC)
-
-
Surface Mount
78-TFBGA
78-FBGA (7.5x10.6)
1,145
In Stock
1 : £84.80000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM - Mobile LPDDR4
4Gbit
128M x 32
LVSTL
1.6 GHz
18ns
3.5 ns
1.06V ~ 1.17V, 1.7V ~ 1.95V
-40°C ~ 105°C (TC)
-
-
Surface Mount
200-WFBGA
200-FBGA (10x14.5)
8-WLGA
IC FLASH 4GBIT SPI/QUAD 8LGA
Alliance Memory, Inc.
342
In Stock
1 : £12.10000
Tray
-
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NAND (SLC)
4Gbit
512M x 8
SPI - Quad I/O
100 MHz
700µs
-
1.7V ~ 1.98V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-WLGA
8-LGA (8x6)
24 CSPBGA
IC FLASH 4GBIT SPI/QUAD 24CSPBGA
Macronix
321
In Stock
1 : £19.14000
Tray
Tray
Active
-
Non-Volatile
FLASH
FLASH - NAND (SLC)
4Gbit
1G x 4
SPI - Quad I/O
104 MHz
800µs
8 ns
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
24-TBGA, CSPBGA
24-CSPBGA (6x8)
151
In Stock
1 : £19.36000
Tray
-
Tray
Active
-
Volatile
DRAM
SDRAM - Mobile LPDDR2
4Gbit
256M x 16
HSUL_12
533 MHz
15ns
5.5 ns
1.14V ~ 1.3V, 1.7V ~ 1.95V
-40°C ~ 85°C (TC)
-
-
Surface Mount
134-TFBGA
134-TFBGA (10x11.5)
Showing
of 1,241

4Gbit Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.