
MT41K256M16V00HWC1 | |
|---|---|
DigiKey Part Number | MT41K256M16V00HWC1-ND |
Manufacturer | |
Manufacturer Product Number | MT41K256M16V00HWC1 |
Description | IC DRAM 4GBIT PARALLEL TSOP |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 4Gbit Parallel Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 256M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Package / Case | ||
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £10.05492 | £10,054.92 |
| Unit Price without VAT: | £10.05492 |
|---|---|
| Unit Price with VAT: | £12.06590 |

