
MT29F8G08ADAFAWP-AAT:F TR | |
|---|---|
DigiKey Part Number | 557-MT29F8G08ADAFAWP-AAT:FTR-ND - Tape & Reel (TR) 557-MT29F8G08ADAFAWP-AAT:FTRCT-ND - Cut Tape (CT) 557-MT29F8G08ADAFAWP-AAT:FTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT29F8G08ADAFAWP-AAT:F TR |
Description | IC FLASH 8GBIT PARALLEL 48TSOP I |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 8Gbit Parallel 48-TSOP I |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 1G x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £29.15000 | £29.15 |
| 10 | £26.93900 | £269.39 |
| 25 | £26.07080 | £651.77 |
| 50 | £25.67280 | £1,283.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £25.67286 | £25,672.86 |
| Unit Price without VAT: | £29.15000 |
|---|---|
| Unit Price with VAT: | £34.98000 |


