
MT29F8G08ABBCAH4-IT:C TR | |
|---|---|
DigiKey Part Number | 557-MT29F8G08ABBCAH4-IT:CTR-ND - Tape & Reel (TR) 557-MT29F8G08ABBCAH4-IT:CTRCT-ND - Cut Tape (CT) 557-MT29F8G08ABBCAH4-IT:CTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT29F8G08ABBCAH4-IT:C TR |
Description | IC FLASH 8GBIT PARALLEL 63VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 8Gbit Parallel 25 ns 63-VFBGA (9x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 1G x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 30ns | |
Access Time | 25 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 63-VFBGA (9x11) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £28.92000 | £28.92 |
| 10 | £26.75500 | £267.55 |
| 25 | £25.89720 | £647.43 |
| 50 | £25.25540 | £1,262.77 |
| 100 | £24.62190 | £2,462.19 |
| 250 | £23.80032 | £5,950.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £22.60062 | £22,600.62 |
| Unit Price without VAT: | £28.92000 |
|---|---|
| Unit Price with VAT: | £34.70400 |



