
MT29F8G08ABBCAH4-AUT:C | |
|---|---|
DigiKey Part Number | 557-MT29F8G08ABBCAH4-AUT:C-ND |
Manufacturer | |
Manufacturer Product Number | MT29F8G08ABBCAH4-AUT:C |
Description | IC FLASH 8GBIT PARALLEL 63VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 8Gbit Parallel 63-VFBGA (9x11) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 1G x 8 | |
Memory Interface | Parallel | |
Supplier Device Package | 63-VFBGA (9x11) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,260 | £28.36799 | £35,743.67 |
| Unit Price without VAT: | £28.36799 |
|---|---|
| Unit Price with VAT: | £34.04159 |

