Image for MT29F8G08ABBCAH4-AUT:C TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT29F8G08ABBCAH4-AUT:C TR

DigiKey Part Number
557-MT29F8G08ABBCAH4-AUT:CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT29F8G08ABBCAH4-AUT:C TR
Description
IC FLASH 8GBIT PARALLEL 63VFBGA
Customer Reference
Detailed Description
FLASH - NAND Memory IC 8Gbit Parallel 63-VFBGA (9x11)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Format
Technology
FLASH - NAND
Memory Size
Memory Organization
1G x 8
Memory Interface
Parallel
Supplier Device Package
63-VFBGA (9x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£28.10628£56,212.56
Unit Price without VAT:£28.10628
Unit Price with VAT:£33.72754