FLASH - NAND Memory IC 8Gbit Parallel 48-TSOP I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT29F8G08ABACAWP:C TR

DigiKey Part Number
557-1679-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT29F8G08ABACAWP:C TR
Description
IC FLASH 8GBIT PARALLEL 48TSOP I
Customer Reference
Detailed Description
FLASH - NAND Memory IC 8Gbit Parallel 48-TSOP I
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND
Memory Size
Memory Organization
1G x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TSOP I
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types