
MT29F8G08ABACAWP-AAT1:C | |
|---|---|
DigiKey Part Number | 557-MT29F8G08ABACAWP-AAT1:C-ND |
Manufacturer | |
Manufacturer Product Number | MT29F8G08ABACAWP-AAT1:C |
Description | IC FLASH 8GBIT PARALLEL 48TSOP I |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 8Gbit Parallel 48-TSOP I |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 1G x 8 | |
Memory Interface | Parallel | |
Supplier Device Package | 48-TSOP I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | £20.37474 | £19,559.75 |
| Unit Price without VAT: | £20.37474 |
|---|---|
| Unit Price with VAT: | £24.44969 |

