
MT29F8G08ABACAM71M3WC1L | |
|---|---|
DigiKey Part Number | 557-MT29F8G08ABACAM71M3WC1L-ND |
Manufacturer | |
Manufacturer Product Number | MT29F8G08ABACAM71M3WC1L |
Description | IC FLASH 8GBIT ONFI DIE |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 8Gbit ONFI 20 ns Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 1G x 8 | |
Memory Interface | ONFI | |
Write Cycle Time - Word, Page | 20ns | |
Access Time | 20 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | - | |
Package / Case | ||
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.82000 | £16.82 |
| Unit Price without VAT: | £16.82000 |
|---|---|
| Unit Price with VAT: | £20.18400 |

