
MT29F8G08ABACAH4-AIT:C TR | |
|---|---|
DigiKey Part Number | 557-MT29F8G08ABACAH4-AIT:CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT29F8G08ABACAH4-AIT:C TR |
Description | IC FLASH 8GBIT |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 8Gbit |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 1G x 8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £22.22941 | £44,458.82 |
| Unit Price without VAT: | £22.22941 |
|---|---|
| Unit Price with VAT: | £26.67529 |

