FLASH - NAND (SLC) Memory IC 8Gbit SPI 24-T-PBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT29F8G01ADBFD12-ITES:F

DigiKey Part Number
MT29F8G01ADBFD12-ITES:F-ND
Manufacturer
Manufacturer Product Number
MT29F8G01ADBFD12-ITES:F
Description
IC FLASH 8GBIT SPI 24TPBGA
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 8Gbit SPI 24-T-PBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (SLC)
Memory Size
Memory Organization
8G x 1
Memory Interface
SPI
Write Cycle Time - Word, Page
-
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-T-PBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types