
MT29F4G08BABWP-ET TR | |
|---|---|
DigiKey Part Number | MT29F4G08BABWP-ETTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT29F4G08BABWP-ET TR |
Description | IC FLASH 4GBIT PARALLEL 48TSOP I |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 4Gbit Parallel 48-TSOP I |
EDA/CAD Models | MT29F4G08BABWP-ET TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 512M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £14.06817 | £14,068.17 |
| Unit Price without VAT: | £14.06817 |
|---|---|
| Unit Price with VAT: | £16.88180 |

