
MT29F4G08ABAFAWP-IT:F TR | |
|---|---|
DigiKey Part Number | 557-MT29F4G08ABAFAWP-IT:FTR-ND - Tape & Reel (TR) 557-MT29F4G08ABAFAWP-IT:FTRCT-ND - Cut Tape (CT) 557-MT29F4G08ABAFAWP-IT:FTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT29F4G08ABAFAWP-IT:F TR |
Description | IC FLASH 4GBIT PARALLEL 48TSOP I |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 4Gbit Parallel 48-TSOP I |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 512M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.45000 | £12.45 |
| 10 | £11.54200 | £115.42 |
| 25 | £11.17880 | £279.47 |
| 50 | £10.90620 | £545.31 |
| 100 | £10.63630 | £1,063.63 |
| 250 | £10.61928 | £2,654.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £10.61928 | £10,619.28 |
| Unit Price without VAT: | £12.45000 |
|---|---|
| Unit Price with VAT: | £14.94000 |



