
MT29F4G08ABAFAM70A3WC1 | |
|---|---|
DigiKey Part Number | MT29F4G08ABAFAM70A3WC1-ND |
Manufacturer | |
Manufacturer Product Number | MT29F4G08ABAFAM70A3WC1 |
Description | IC FLASH 4GBIT PARALLEL DIE |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 4Gbit Parallel Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 512M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.25000 | £10.25 |
| Unit Price without VAT: | £10.25000 |
|---|---|
| Unit Price with VAT: | £12.30000 |

