
MT29F4G08ABAFAH4-AAT:F TR | |
|---|---|
DigiKey Part Number | 557-MT29F4G08ABAFAH4-AAT:FTR-ND - Tape & Reel (TR) 557-MT29F4G08ABAFAH4-AAT:FTRCT-ND - Cut Tape (CT) 557-MT29F4G08ABAFAH4-AAT:FTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT29F4G08ABAFAH4-AAT:F TR |
Description | IC FLASH 4GBIT PARALLEL 63VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 4Gbit Parallel 63-VFBGA (9x11) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 512M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 63-VFBGA (9x11) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £21.19000 | £21.19 |
| 10 | £19.61800 | £196.18 |
| 25 | £18.99520 | £474.88 |
| 50 | £18.52820 | £926.41 |
| 100 | £18.06620 | £1,806.62 |
| 250 | £17.46600 | £4,366.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £16.16304 | £32,326.08 |
| Unit Price without VAT: | £21.19000 |
|---|---|
| Unit Price with VAT: | £25.42800 |


