
MT29F4G08ABADAWP-ITX:D TR | |
|---|---|
DigiKey Part Number | 557-1869-2-ND - Tape & Reel (TR) 557-1869-1-ND - Cut Tape (CT) 557-1869-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT29F4G08ABADAWP-ITX:D TR |
Description | IC FLASH 4GBIT PARALLEL 48TSOP I |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 4Gbit Parallel 48-TSOP I |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 512M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Tape & Reel (TR): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.59000 | £12.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £10.74598 | £10,745.98 |
| Unit Price without VAT: | £12.59000 |
|---|---|
| Unit Price with VAT: | £15.10800 |


