FLASH - NAND Memory IC 4Gbit Parallel 48-TSOP I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT29F4G08ABADAWP-AITX:D TR

DigiKey Part Number
MT29F4G08ABADAWP-AITX:DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT29F4G08ABADAWP-AITX:D TR
Description
IC FLASH 4GBIT PARALLEL 48TSOP I
Customer Reference
Detailed Description
FLASH - NAND Memory IC 4Gbit Parallel 48-TSOP I
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND
Memory Size
Memory Organization
512M x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TSOP I
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/08/2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£11.81712£11,817.12
Manufacturers Standard Package
Unit Price without VAT:£11.81712
Unit Price with VAT:£14.18054