MT25QU256ABA8ESF-0AAT TR is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Micron Technology Inc.
In Stock: 0
Unit Price: £9.65000
Datasheet

Similar


Micron Technology Inc.
In Stock: 222
Unit Price: £9.40000
Datasheet
FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 16-SOP2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT25QU256ABA8ESF-0AAT TR

DigiKey Part Number
MT25QU256ABA8ESF-0AATTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT25QU256ABA8ESF-0AAT TR
Description
IC FLASH 256MBIT SPI 16SOP2
Customer Reference
Detailed Description
FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 16-SOP2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
32M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
8ms, 2.8ms
Voltage - Supply
1.7V ~ 2V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOP2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/08/2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£6.29909£15,747.72
Manufacturers Standard Package
Unit Price without VAT:£6.29909
Unit Price with VAT:£7.55891