
MT25QL256ABA8ESF-0AAT TR | |
|---|---|
DigiKey Part Number | 557-MT25QL256ABA8ESF-0AATTR-ND - Tape & Reel (TR) 557-MT25QL256ABA8ESF-0AATTRCT-ND - Cut Tape (CT) 557-MT25QL256ABA8ESF-0AATTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT25QL256ABA8ESF-0AAT TR |
Description | IC FLASH 256MBIT SPI 133MHZ 16SO |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SO | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.40000 | £9.40 |
| 10 | £8.73000 | £87.30 |
| 25 | £8.46000 | £211.50 |
| 50 | £8.25700 | £412.85 |
| 100 | £8.05520 | £805.52 |
| 250 | £7.79152 | £1,947.88 |
| 500 | £7.59528 | £3,797.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £7.40246 | £7,402.46 |
| Unit Price without VAT: | £9.40000 |
|---|---|
| Unit Price with VAT: | £11.28000 |






