
M58WR032KB7AZB6F TR | |
|---|---|
DigiKey Part Number | M58WR032KB7AZB6FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M58WR032KB7AZB6F TR |
Description | IC FLASH 32MBIT PARALLEL 56VFBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit Parallel 66 MHz 70 ns 56-VFBGA (7.7x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 66 MHz | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 56-VFBGA (7.7x9) | |
Base Product Number |

