
M58BW32FB5T3F TR | |
|---|---|
DigiKey Part Number | M58BW32FB5T3FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M58BW32FB5T3F TR |
Description | IC FLASH 32MBIT PARALLEL 80PQFP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit Parallel 55 ns 80-PQFP (14x20) |
EDA/CAD Models | M58BW32FB5T3F TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 1M x 32 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.5V ~ 3.3V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 80-PQFP (14x20) | |
Base Product Number |

