
M28W320ECT70ZB6T TR | |
|---|---|
DigiKey Part Number | 497-1697-2-ND - Tape & Reel (TR) 497-1697-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | M28W320ECT70ZB6T TR |
Description | IC FLASH 32MBIT PARALLEL 47TFBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit Parallel 70 ns 47-TFBGA (6.39x6.37) |
EDA/CAD Models | M28W320ECT70ZB6T TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 47-TFBGA (6.39x6.37) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.73000 | £3.73 |
| 10 | £3.47500 | £34.75 |
| 25 | £3.37280 | £84.32 |
| 50 | £3.29440 | £164.72 |
| 100 | £3.21640 | £321.64 |
| 250 | £3.11364 | £778.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £2.13561 | £5,339.02 |
| Unit Price without VAT: | £3.73000 |
|---|---|
| Unit Price with VAT: | £4.47600 |

