M25PE10-VMN6TP TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 8,875
Unit Price: £1.14000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: £0.58000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 12,326
Unit Price: £0.47000
Datasheet

Similar


Macronix
In Stock: 5,724
Unit Price: £0.45000
Datasheet

Similar


Microchip Technology
In Stock: 3,811
Unit Price: £0.54000
Datasheet

Similar


Microchip Technology
In Stock: 3,950
Unit Price: £0.54000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: £0.25390
Datasheet
FLASH - NOR Memory IC 1Mbit SPI 75 MHz 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M25PE10-VMN6TP TR

DigiKey Part Number
M25PE10-VMN6TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M25PE10-VMN6TP TR
Description
IC FLASH 1MBIT SPI 75MHZ 8SO
Customer Reference
Detailed Description
FLASH - NOR Memory IC 1Mbit SPI 75 MHz 8-SO
Datasheet
 Datasheet
EDA/CAD Models
M25PE10-VMN6TP TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
128K x 8
Memory Interface
SPI
Clock Frequency
75 MHz
Write Cycle Time - Word, Page
15ms, 3ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types