
MIC5842BV | |
|---|---|
DigiKey Part Number | MIC5842BV-ND |
Manufacturer | |
Manufacturer Product Number | MIC5842BV |
Description | IC PWR DRVR BIPOLAR 1:8 20PLCC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 Bipolar 500mA 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5842BV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:8 | |
Output Configuration | Low Side | |
Output Type | Bipolar | |
Interface | Strobe, Serial | |
Voltage - Load | 15V (Max) | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-PLCC (9x9) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 384 | £1.48063 | £568.56 |
| Unit Price without VAT: | £1.48063 |
|---|---|
| Unit Price with VAT: | £1.77676 |


