Latched Driver Power Distribution Switches, Load Drivers

Results: 186
Stocking Options
Environmental Options
Media
Marketplace Product
186Results
Applied FiltersRemove All

Showing
of 186
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
14-SOIC
MIC5800YM-TR
IC PWR DRIVER BIPOLAR 1:1 14SOIC
Microchip Technology
4,779
In Stock
1 : £1.77000
Cut Tape (CT)
2,500 : £1.33832
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Latched Driver
4
1:1
Low Side
Bipolar
Strobe, Parallel
50V (Max)
-
500mA
-
-
-
-
-40°C ~ 85°C (TA)
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
16-DIP SOT38-1
MIC5891YN
IC PWR DRIVER BIPOLAR 1:8 16DIP
Microchip Technology
1,235
In Stock
1 : £2.36000
Tube
-
Tube
Active
Latched Driver
8
1:8
High Side
Bipolar
Strobe, Serial
5V ~ 50V
4.5V ~ 15V
500mA
-
Non-Inverting
-
-
-55°C ~ 125°C (TA)
Through Hole
16-DIP
16-DIP (0.300", 7.62mm)
18-DIP
MIC5842YN
IC PWR DRIVER BIPOLAR 1:8 18DIP
Microchip Technology
963
In Stock
1 : £3.30000
Tube
-
Tube
Active
Latched Driver
8
1:8
Low Side
Bipolar
Strobe, Serial
15V (Max)
-
500mA
-
Non-Inverting
-
-
-55°C ~ 85°C (TA)
Through Hole
18-DIP
18-DIP (0.300", 7.62mm)
TPS1HTC30AQPWPRQ1
TPS1HTC30AQPWPRQ1
AUTOMOTIVE, 60-V, 6-A, 30-M, ONE
Texas Instruments
908
In Stock
1 : £3.48000
Cut Tape (CT)
3,000 : £1.89620
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Latched Driver
1
-
High Side
N-Channel
Logic, PWM
6V ~ 60V
6V ~ 60V
6A
-
-
Shutdown
Reverse Current, UVLO
-40°C ~ 125°C (TA)
Surface Mount
14-HTSSOP
14-TSSOP (0.173", 4.40mm Width) Exposed Pad
24-SOIC
MIC5801YWM-TR
IC PWR DRIVER BIPOLAR 1:1 24SOIC
Microchip Technology
5,745
In Stock
1 : £3.50000
Cut Tape (CT)
1,000 : £2.65287
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Latched Driver
8
1:1
Low Side
Bipolar
Strobe, Parallel
50V (Max)
-
500mA
-
-
-
-
-40°C ~ 85°C (TA)
Surface Mount
24-SOIC
24-SOIC (0.295", 7.50mm Width)
24-SOIC
MIC5801YWM
IC PWR DRIVER BIPOLAR 1:1 24SOIC
Microchip Technology
4,223
In Stock
1 : £3.50000
Tube
-
Tube
Active
Latched Driver
8
1:1
Low Side
Bipolar
Strobe, Parallel
50V (Max)
-
500mA
-
-
-
-
-40°C ~ 85°C (TA)
Surface Mount
24-SOIC
24-SOIC (0.295", 7.50mm Width)
18-SOIC
MIC5841YWM-TR
IC PWR DRIVER BIPOLAR 1:8 18SOP
Microchip Technology
872
In Stock
1 : £3.97000
Cut Tape (CT)
1,000 : £2.99339
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Latched Driver
8
1:8
Low Side
Bipolar
Strobe, Serial
15V (Max)
-
500mA
-
Non-Inverting
-
-
-55°C ~ 85°C (TA)
Surface Mount
18-SOP (Wide)
18-SOIC (0.295", 7.50mm Width)
18-DIP
MIC5841YN
IC PWR DRIVER BIPOLAR 1:8 18DIP
Microchip Technology
1,895
In Stock
1 : £4.14000
Tube
-
Tube
Active
Latched Driver
8
1:8
Low Side
Bipolar
Strobe, Serial
15V (Max)
-
500mA
-
Non-Inverting
-
-
-55°C ~ 85°C (TA)
Through Hole
18-DIP
18-DIP (0.300", 7.62mm)
PowerSO-20
L9825TR
IC PWR DRIVER N-CHAN 1:8 PWRSO20
STMicroelectronics
2,197
In Stock
1 : £4.38000
Cut Tape (CT)
600 : £2.26483
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Latched Driver
8
1:8
Low Side
N-Channel
SPI
45V (Max)
4.5V ~ 5.5V
1A
750mOhm (Max)
-
Status Flag
Current Limiting (Fixed), Over Temperature
-40°C ~ 150°C (TJ)
Surface Mount
PowerSO-20
20-SOIC (0.433", 11.00mm Width) Exposed Pad
16-SOIC
MIC5891YWM-TR
IC PWR DRIVER BIPOLAR 1:8 16SOIC
Microchip Technology
8,049
In Stock
1 : £2.99000
Cut Tape (CT)
1,000 : £2.27276
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Latched Driver
8
1:8
High Side
Bipolar
Strobe, Serial
5V ~ 50V
4.5V ~ 15V
500mA
-
Non-Inverting
-
-
-55°C ~ 125°C (TA)
Surface Mount
16-SOIC
16-SOIC (0.295", 7.50mm Width)
16-SOIC
MIC5891YWM
IC PWR DRIVER BIPOLAR 1:8 16SOIC
Microchip Technology
103
In Stock
1 : £2.99000
Tube
-
Tube
Active
Latched Driver
8
1:8
High Side
Bipolar
Strobe, Serial
5V ~ 50V
4.5V ~ 15V
500mA
-
Non-Inverting
-
-
-55°C ~ 125°C (TA)
Surface Mount
16-SOIC
16-SOIC (0.295", 7.50mm Width)
18-SOIC
MIC5842YWM
IC PWR DRIVER BIPOLAR 1:8 18SOP
Microchip Technology
184
In Stock
1 : £3.14000
Tube
-
Tube
Active
Latched Driver
8
1:8
Low Side
Bipolar
Strobe, Serial
15V (Max)
-
500mA
-
Non-Inverting
-
-
-55°C ~ 85°C (TA)
Surface Mount
18-SOP (Wide)
18-SOIC (0.295", 7.50mm Width)
MIC59P50YV-TR
MIC5801YV
IC PWR DRIVER BIPOLAR 1:1 28PLCC
Microchip Technology
741
In Stock
1 : £3.83000
Tube
-
Tube
Active
Latched Driver
8
1:1
Low Side
Bipolar
Strobe, Parallel
50V (Max)
-
500mA
-
-
-
-
-40°C ~ 85°C (TA)
Surface Mount
28-PLCC (11.48x11.48)
28-LCC (J-Lead)
18-SOIC
MIC5841YWM
IC PWR DRIVER BIPOLAR 1:8 18SOP
Microchip Technology
310
In Stock
1 : £3.97000
Tube
-
Tube
Active
Latched Driver
8
1:8
Low Side
Bipolar
Strobe, Serial
15V (Max)
-
500mA
-
Non-Inverting
-
-
-55°C ~ 85°C (TA)
Surface Mount
18-SOP (Wide)
18-SOIC (0.295", 7.50mm Width)
18-SOIC
MIC58P42YWM
IC PWR DRIVER BIPOLAR 1:8 18SOP
Microchip Technology
319
In Stock
1 : £6.53000
Tube
-
Tube
Active
Latched Driver
8
1:8
Low Side
Bipolar
Strobe, Serial
5V ~ 12V
-
500mA
-
-
-
Current Limiting (Fixed), Over Temperature, UVLO
-55°C ~ 125°C (TA)
Surface Mount
18-SOP (Wide)
18-SOIC (0.295", 7.50mm Width)
24-SOIC
MIC59P50YWM-TR
IC PWR DRIVER BIPOLAR 1:1 24SOIC
Microchip Technology
176
In Stock
1 : £6.81000
Cut Tape (CT)
1,000 : £5.17111
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Latched Driver
8
1:1
Low Side
Bipolar
Strobe, Parallel
5V ~ 12V
-
500mA
-
-
Status Flag
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 85°C (TA)
Surface Mount
24-SOIC
24-SOIC (0.295", 7.50mm Width)
FDS86242
FAN3241TMX
IC PWR DRIVER N-CHAN 1:1 8SOIC
onsemi
2,485
In Stock
1 : £1.76000
Cut Tape (CT)
2,500 : £0.47512
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Latched Driver
2
1:1
Low Side
N-Channel
On/Off
8V ~ 60V
Not Required
-
1Ohm
Non-Inverting
-
Over Temperature, UVLO
-40°C ~ 105°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
14-SOIC
MIC5800YM
IC PWR DRIVER BIPOLAR 1:1 14SOIC
Microchip Technology
173
In Stock
1 : £1.77000
Tube
-
Tube
Active
Latched Driver
4
1:1
Low Side
Bipolar
Strobe, Parallel
50V (Max)
-
500mA
-
-
-
-
-40°C ~ 85°C (TA)
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14-DIP
MIC5800YN
IC PWR DRIVER BIPOLAR 1:1 14DIP
Microchip Technology
161
In Stock
1 : £2.26000
Tube
-
Tube
Active
Latched Driver
4
1:1
Low Side
Bipolar
Strobe, Parallel
50V (Max)
-
500mA
-
-
-
-
-40°C ~ 85°C (TA)
Through Hole
14-DIP
14-DIP (0.300", 7.62mm)
18-SOIC
MIC5842YWM-TR
IC PWR DRIVER BIPOLAR 1:8 18SOP
Microchip Technology
1,860
In Stock
1 : £3.14000
Cut Tape (CT)
1,000 : £2.39154
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Latched Driver
8
1:8
Low Side
Bipolar
Strobe, Serial
15V (Max)
-
500mA
-
Non-Inverting
-
-
-55°C ~ 85°C (TA)
Surface Mount
18-SOP
18-SOIC (0.295", 7.50mm Width)
20-LCC J-Lead
MIC5841YV
IC PWR DRVR BIPOLAR 1:8 20PLCC
Microchip Technology
495
In Stock
1 : £3.26000
Tube
-
Tube
Active
Latched Driver
8
1:8
Low Side
Bipolar
Strobe, Serial
15V (Max)
-
500mA
-
Non-Inverting
-
-
-55°C ~ 85°C (TA)
Surface Mount
20-PLCC (9x9)
20-LCC (J-Lead)
MIC59P50YV-TR
MIC5801YV-TR
IC PWR DRIVER BIPOLAR 1:1 28PLCC
Microchip Technology
820
In Stock
1 : £3.83000
Cut Tape (CT)
750 : £2.89836
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Latched Driver
8
1:1
Low Side
Bipolar
Strobe, Parallel
50V (Max)
-
500mA
-
-
-
-
-40°C ~ 85°C (TA)
Surface Mount
28-PLCC (11.48x11.48)
28-LCC (J-Lead)
24-SOIC
MIC59P50YWM
IC PWR DRIVER BIPOLAR 1:1 24SOIC
Microchip Technology
193
In Stock
1 : £6.81000
Tube
-
Tube
Active
Latched Driver
8
1:1
Low Side
Bipolar
Strobe, Parallel
5V ~ 12V
-
500mA
-
-
Status Flag
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 85°C (TA)
Surface Mount
24-SOIC
24-SOIC (0.295", 7.50mm Width)
18-DIP
MIC58P42YN
IC PWR DRIVER BIPOLAR 1:8 18DIP
Microchip Technology
168
In Stock
1 : £6.84000
Tube
-
Tube
Active
Latched Driver
8
1:8
Low Side
Bipolar
Strobe, Serial
5V ~ 12V
-
500mA
-
-
-
Current Limiting (Fixed), Over Temperature, UVLO
-55°C ~ 125°C (TA)
Through Hole
18-DIP
18-DIP (0.300", 7.62mm)
20 SOIC
MIC59P60YWM
IC PWR DRIVER BIPOLAR 1:8 20SOIC
Microchip Technology
217
In Stock
1 : £6.93000
Tube
-
Tube
Active
Latched Driver
8
1:8
Low Side
Bipolar
Strobe, Serial
5V ~ 12V
-
500mA
-
-
Status Flag
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 85°C (TA)
Surface Mount
20-SOIC
20-SOIC (0.295", 7.50mm Width)
Showing
of 186

Latched Driver Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.