Microchip Technology Power Distribution Switches, Load Drivers

Results: 854
Stocking Options
Environmental Options
Media
Exclude
854Results
Applied FiltersRemove All

Showing
of 854
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT 23-5
IC PWR SWITCH P-CHAN 1:1 SOT23-5
Microchip Technology
8,074
In Stock
1 : £0.19000
Cut Tape (CT)
3,000 : £0.15561
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.8V ~ 5.5V
Not Required
100mA
700mOhm
Non-Inverting
Status Flag
Auto-Retry Current-Limit Recovery, Short-Circuit
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT 23-5
IC PWR SWITCH P-CHAN 1:1 SOT23-5
Microchip Technology
41,102
In Stock
1 : £0.27000
Cut Tape (CT)
3,000 : £0.20007
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
2.5V ~ 5.5V
Not Required
500mA
170mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT-363
IC PWR SWITCH P-CHAN 1:1 SC70-6
Microchip Technology
16,892
In Stock
1 : £0.34000
Cut Tape (CT)
3,000 : £0.25935
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.7V ~ 5.5V
Not Required
1.2A
130mOhm
Non-Inverting
Slew Rate Controlled
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SOT-23-6
IC PWR SWITCH P-CHAN 1:1 SOT23-6
Microchip Technology
17,046
In Stock
1 : £0.40000
Cut Tape (CT)
3,000 : £0.32419
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
2.5V ~ 5.5V
Not Required
2A
70mOhm
Non-Inverting
-
Current Limiting (Adjustable), Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
IC PWR SWITCH P-CHAN 1:1 SOT23-6
Microchip Technology
109,440
In Stock
1 : £0.41000
Cut Tape (CT)
3,000 : £0.31863
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
2.5V ~ 5.5V
Not Required
900mA
170mOhm
Non-Inverting
-
Current Limiting (Adjustable), Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-363
IC PWR SWITCH P-CHAN 1:1 SC70-6
Microchip Technology
4,871
In Stock
1 : £0.44000
Cut Tape (CT)
3,000 : £0.34086
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.7V ~ 5.5V
Not Required
1.2A
120mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
6-UDFN EP
IC PWR SWITCH P-CHAN 1:1 6TDFN
Microchip Technology
27,975
In Stock
1 : £0.53000
Cut Tape (CT)
5,000 : £0.40014
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
2.5V ~ 5.5V
Not Required
2.5A
75mOhm
Non-Inverting
Slew Rate Controlled, Status Flag
Current Limiting (Adjustable), Over Temperature, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-TDFN (2x2)
6-UDFN Exposed Pad
SOT-23-6
IC PWR SWITCH P-CHAN 1:1 SOT23-6
Microchip Technology
7,033
In Stock
1 : £0.56000
Cut Tape (CT)
3,000 : £0.41496
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
2.5V ~ 5.5V
Not Required
2.5A
75mOhm
Non-Inverting
Slew Rate Controlled, Status Flag
Current Limiting (Adjustable), Over Temperature, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
4-MLF
IC PWR SWITCH P-CHAN 1:1 4MLF
Microchip Technology
3,240
In Stock
1 : £0.57000
Cut Tape (CT)
5,000 : £0.43719
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.7V ~ 5.5V
Not Required
3A
28mOhm
Non-Inverting
Slew Rate Controlled
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
4-MLF® (1.2x1.2)
4-WDFN, 4-MLF®
4-MLF QFN
IC PWR SWITCH P-CHAN 1:1 4MLF
Microchip Technology
1,316
In Stock
1 : £0.57000
Cut Tape (CT)
5,000 : £0.43719
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.7V ~ 5.5V
Not Required
3A
28mOhm
Non-Inverting
-
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
4-MLF® (1.2x1.2)
4-WQFN, 4-MLF®
6-UFDFN Exposed Pad
IC PWR SWITCH P-CHAN 1:1 6TMLF
Microchip Technology
8,807
In Stock
1 : £0.59000
Cut Tape (CT)
5,000 : £0.44460
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
2.5V ~ 5.5V
Not Required
1.1A
170mOhm
Non-Inverting
Slew Rate Controlled
Current Limiting (Adjustable), Over Temperature, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-TMLF® (1.6x1.6)
6-UFDFN Exposed Pad
SOT-23-6
IC PWR SWITCH P-CHAN 1:1 SOT23-6
Microchip Technology
4,466
In Stock
1 : £0.59000
Cut Tape (CT)
3,000 : £0.44460
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
2.5V ~ 5.5V
Not Required
2.5A
75mOhm
Non-Inverting
Slew Rate Controlled, Status Flag
Current Limiting (Adjustable), Over Temperature, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-363
IC PWR SWITCH P-CHAN 1:1 SC70-6
Microchip Technology
9,607
In Stock
1 : £0.64000
Cut Tape (CT)
3,000 : £0.50018
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.7V ~ 5.5V
Not Required
2A
77mOhm
Non-Inverting
-
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
4-MLF QFN
IC PWR SWITCH P-CHAN 1:1 4MLF
Microchip Technology
16,902
In Stock
1 : £0.67000
Cut Tape (CT)
5,000 : £0.51129
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.7V ~ 5.5V
Not Required
3A
28mOhm
Non-Inverting
Slew Rate Controlled
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
4-MLF® (1.2x1.2)
4-WQFN, 4-MLF®
SOT-363
IC PWR SWITCH P-CHAN 1:1 SC70-6
Microchip Technology
23,306
In Stock
1 : £0.70000
Cut Tape (CT)
3,000 : £0.53352
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.7V ~ 5.5V
Not Required
2A
77mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SOT 23-5
IC PWR SWITCH P-CHAN 1:1 SOT23-5
Microchip Technology
7,413
In Stock
1 : £0.75000
Cut Tape (CT)
3,000 : £0.56316
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
2.5V ~ 5.5V
Not Required
500mA
70mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
MIC2033-08BYMT-T5
IC PWR SWITCH P-CHAN 1:1 6TDFN
Microchip Technology
17,455
In Stock
1 : £0.78000
Cut Tape (CT)
5,000 : £0.58539
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
2.5V ~ 5.5V
Not Required
2.5A
75mOhm
Non-Inverting
Slew Rate Controlled, Status Flag
Current Limiting (Adjustable), Over Temperature, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-TDFN (2x2)
6-UFDFN Exposed Pad
SOT-23-6
IC PWR SWITCH P-CHAN 1:1 SOT23-6
Microchip Technology
7,931
In Stock
1 : £0.85000
Cut Tape (CT)
3,000 : £0.69469
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
2.5V ~ 5.5V
Not Required
800mA
70mOhm
Non-Inverting
Slew Rate Controlled
Current Limiting (Fixed), Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
IC PWR SWITCH P-CHAN 1:1 SOT23-6
Microchip Technology
972
In Stock
1 : £0.85000
Cut Tape (CT)
3,000 : £0.69469
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
2.5V ~ 5.5V
Not Required
1.2A
70mOhm
Non-Inverting
Slew Rate Controlled
Current Limiting (Fixed), Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
IC PWR SWITCH P-CHAN 1:1 SOT23-6
Microchip Technology
484
In Stock
1 : £0.85000
Cut Tape (CT)
3,000 : £0.69469
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
2.5V ~ 5.5V
Not Required
500mA
70mOhm
Non-Inverting
Slew Rate Controlled
Current Limiting (Fixed), Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
8-SOIC
IC PWR SWITCH N-CHAN 1:2 8SOIC
Microchip Technology
9,697
In Stock
1 : £0.94000
Tube
-
Tube
Active
General Purpose
2
1:2
High Side
N-Channel
On/Off
2.7V ~ 5.5V
Not Required
1.25A
90mOhm
Non-Inverting
Slew Rate Controlled, Status Flag
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
IC PWR SWITCH N-CHAN 1:2 8SOIC
Microchip Technology
5,279
In Stock
1 : £0.94000
Tube
-
Tube
Active
General Purpose
2
1:2
High Side
N-Channel
On/Off
2.7V ~ 5.5V
Not Required
1.25A
90mOhm
Inverting
Slew Rate Controlled, Status Flag
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
SOT-23-6
IC PWR SWITCH P-CHAN 1:1 SOT23-6
Microchip Technology
10,488
In Stock
1 : £0.96000
Cut Tape (CT)
3,000 : £0.73359
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
2.5V ~ 5.5V
Not Required
2A
70mOhm
Non-Inverting
-
Current Limiting (Adjustable), Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
8-SOIC
IC PWR SWITCH N-CHAN 1:2 8SOIC
Microchip Technology
49,355
In Stock
1 : £1.00000
Cut Tape (CT)
2,500 : £0.75582
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:2
High Side
N-Channel
On/Off
2.7V ~ 5.5V
Not Required
1.25A
90mOhm
Non-Inverting
Slew Rate Controlled, Status Flag
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
IC PWR SWITCH N-CHAN 1:2 8SOIC
Microchip Technology
22,181
In Stock
1 : £1.00000
Cut Tape (CT)
2,500 : £0.75582
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:2
High Side
N-Channel
On/Off
2.7V ~ 5.5V
Not Required
1.25A
90mOhm
Inverting
Slew Rate Controlled, Status Flag
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
Showing
of 854

Microchip Technology Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.