MIC5319-1.8BML-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 9,703
Unit Price: £1.41000
Datasheet

Similar


Richtek USA Inc.
In Stock: 89
Unit Price: £0.37000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 5,135
Unit Price: £0.83018
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-TMLF® (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-TMLF® (2x2)
6-MLF
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5319-1.8BML-TR

DigiKey Part Number
MIC5319-1.8BML-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC5319-1.8BML-TR
Description
IC REG LINEAR 1.8V 500MA 6-TMLF
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-TMLF® (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
150 µA
PSRR
70dB ~ 60dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad, 6-TMLF®
Supplier Device Package
6-TMLF® (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.84139£4,206.95
Manufacturers Standard Package
Unit Price without VAT:£0.84139
Unit Price with VAT:£1.00967