


RT9193-18GQW | |
|---|---|
DigiKey Part Number | 1028-RT9193-18GQWTR-ND - Tape & Reel (TR) 1028-RT9193-18GQWCT-ND - Cut Tape (CT) 1028-RT9193-18GQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9193-18GQW |
Description | IC REG LINEAR 1.8V 300MA 6-WDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 130 µA | |
PSRR | 70dB ~ 50dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.16334 | £408.35 |
| 5,000 | £0.15875 | £793.75 |
| 7,500 | £0.15645 | £1,173.38 |
| 12,500 | £0.15390 | £1,923.75 |
| 17,500 | £0.15241 | £2,667.17 |
| 25,000 | £0.15097 | £3,774.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.26000 | £2.60 |
| 25 | £0.23200 | £5.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.25500 | £2.55 |
| 25 | £0.22720 | £5.68 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

