



MIC5319-1.8YML-TR | |
|---|---|
DigiKey Part Number | 576-1903-2-ND - Tape & Reel (TR) 576-1903-1-ND - Cut Tape (CT) 576-1903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5319-1.8YML-TR |
Description | IC REG LINEAR 1.8V 500MA 6-TMLF |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-TMLF® (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5319-1.8YML-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
PSRR | 70dB ~ 60dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad, 6-TMLF® | |
Supplier Device Package | 6-TMLF® (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.41000 | £1.41 |
| 25 | £1.16680 | £29.17 |
| 100 | £1.06950 | £106.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £1.06950 | £5,347.50 |
| Unit Price without VAT: | £1.41000 |
|---|---|
| Unit Price with VAT: | £1.69200 |










