MIC2536-1BM is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 231
Unit Price: £1.14000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: £0.32894
Datasheet
Power Switch/Driver 1:2 N-Channel 150mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2536-1BM

DigiKey Part Number
MIC2536-1BM-ND
Manufacturer
Manufacturer Product Number
MIC2536-1BM
Description
IC PWR SWITCH N-CHAN 1:2 8SOIC
Customer Reference
Detailed Description
Power Switch/Driver 1:2 N-Channel 150mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC2536-1BM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:2
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
150mA
Rds On (Typ)
400mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
855£0.64891£554.82
Unit Price without VAT:£0.64891
Unit Price with VAT:£0.77869