8-SOIC (0.154", 3.90mm Width) Power Distribution Switches, Load Drivers

Results: 857
Stocking Options
Environmental Options
Media
Exclude
857Results
Applied FiltersRemove All

Showing
of 857
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
8-SOP
IC PWR SWITCH P-CHANNEL 1:2 8SOP
Diodes Incorporated
25,021
In Stock
882,500
Factory
1 : £0.29000
Cut Tape (CT)
2,500 : £0.12345
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
2
1:2
High Side
P-Channel
On/Off
2.7V ~ 5.5V
Not Required
500mA
120mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOP
8-SOIC (0.154", 3.90mm Width)
8-SOP
IC PWR SWITCH P-CHANNEL 1:2 8SOP
Diodes Incorporated
35,361
In Stock
1 : £0.48000
Cut Tape (CT)
2,500 : £0.22023
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
2
1:2
High Side
P-Channel
On/Off
2.7V ~ 5.5V
Not Required
500mA
100mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOP
8-SOIC (0.154", 3.90mm Width)
8 SOIC
IC PWR SWITCH P-CHAN 1:2 8SOIC
onsemi
11,104
In Stock
1 : £0.50000
Cut Tape (CT)
2,500 : £0.23202
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:2
High Side
P-Channel
On/Off
2.5V ~ 5.5V
Not Required
500mA
80mOhm
Non-Inverting
Slew Rate Controlled, Status Flag
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOP
IC PWR SWITCH P-CHANNEL 1:2 8SOP
Diodes Incorporated
31,168
In Stock
7,500
Factory
1 : £0.58000
Cut Tape (CT)
2,500 : £0.26608
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
2
1:2
High Side
P-Channel
On/Off
2.7V ~ 5.5V
Not Required
500mA
90mOhm
Non-Inverting
Load Discharge, Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOP
8-SOIC (0.154", 3.90mm Width)
8-SOP
IC PWR SWITCH P-CHANNEL 1:2 8SOP
Diodes Incorporated
104,137
In Stock
1 : £0.61000
Cut Tape (CT)
2,500 : £0.28408
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
2
1:2
High Side
P-Channel
On/Off
2.7V ~ 5.5V
Not Required
1A
100mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOP
8-SOIC (0.154", 3.90mm Width)
8-SOIC
IC PWR SWITCH N-CHAN 1:2 8SOIC
MaxLinear, Inc.
5,989
In Stock
1 : £0.70000
Cut Tape (CT)
2,500 : £0.33196
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
2
1:2
High Side
N-Channel
On/Off
3V ~ 5.5V
Not Required
600mA
110mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
TLV2462AMDREP
IC PWR SWITCH N-CHAN 1:1 8SOIC
Texas Instruments
6,059
In Stock
1 : £0.72000
Cut Tape (CT)
2,500 : £0.33853
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
2.7V ~ 5.5V
Not Required
500mA
70mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8 SOIC
IC PWR DRIVER N-CHANNEL 1:1 8SO
STMicroelectronics
6,915
In Stock
1 : £0.83000
Cut Tape (CT)
2,500 : £0.40110
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
Low Side
N-Channel
On/Off
36V (Max)
Not Required
2A
300mOhm
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC (0.154", 3.90mm Width)
IC PWR SWITCH N-CHAN 1:1 DSO-8
Infineon Technologies
11,871
In Stock
1 : £0.84000
Cut Tape (CT)
2,500 : £0.40560
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5V ~ 34V
Not Required
400mA
300mOhm
-
Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 125°C (TJ)
-
-
Surface Mount
PG-DSO-8
8-SOIC (0.154", 3.90mm Width)
8-SOIC
IC PWR SWITCH N-CHAN 1:1 8SOIC
Microchip Technology
4,581
In Stock
1 : £0.85000
Tube
Tube
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
2.7V ~ 5.5V
Not Required
500mA
90mOhm
Non-Inverting
Slew Rate Controlled, Status Flag
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
IC PWR SWITCH N-CHAN 1:1 8SOIC
Microchip Technology
3,934
In Stock
1 : £0.85000
Cut Tape (CT)
2,500 : £0.65041
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
2.7V ~ 5.5V
Not Required
500mA
90mOhm
Non-Inverting
Slew Rate Controlled, Status Flag
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8 SOIC
IC PWR SWITCH 1:2 8SO
STMicroelectronics
6,568
In Stock
1 : £0.86000
Cut Tape (CT)
2,500 : £0.41842
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:2
High Side
-
On/Off
2.7V ~ 5.5V
Not Required
500mA
105mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
IC PWR SWITCH N-CHAN 1:2 8SOIC
Microchip Technology
14,626
In Stock
1 : £0.93000
Tube
-
Tube
Active
General Purpose
2
1:2
High Side
N-Channel
On/Off
2.7V ~ 5.5V
Not Required
1.25A
90mOhm
Non-Inverting
Slew Rate Controlled, Status Flag
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
IC PWR SWITCH N-CHAN 1:2 8SOIC
Microchip Technology
3,827
In Stock
1 : £0.93000
Tube
-
Tube
Active
General Purpose
2
1:2
High Side
N-Channel
On/Off
2.7V ~ 5.5V
Not Required
1.25A
90mOhm
Inverting
Slew Rate Controlled, Status Flag
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8 SO
IC PWR DRIVER N-CHANNEL 1:1 8SO
Diodes Incorporated
11,278
In Stock
1 : £0.95000
Cut Tape (CT)
2,500 : £0.24148
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
Low Side
N-Channel
On/Off
60V (Max)
3.3V, 5V
1.3A
350mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
8 SOIC
IC PWR DRIVER N-CHAN 1:1 8SOIC
onsemi
11,375
In Stock
1 : £0.96000
Cut Tape (CT)
2,500 : £0.46923
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
Low Side
N-Channel
On/Off
42V (Max)
Not Required
2A
165mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-55°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC (0.154", 3.90mm Width)
IC PWR SWITCH N-CHAN 1:1 DSO-8
Infineon Technologies
6,698
In Stock
1 : £0.97000
Cut Tape (CT)
2,500 : £0.47612
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
6V ~ 52V
Not Required
1.2A
150mOhm
-
Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 125°C (TJ)
-
-
Surface Mount
PG-DSO-8
8-SOIC (0.154", 3.90mm Width)
TLV2462AMDREP
IC PWR SWITCH N-CHAN 1:2 8SOIC
Texas Instruments
22,788
In Stock
1 : £0.98000
Cut Tape (CT)
2,500 : £0.47781
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
2.7V ~ 5.5V
Not Required
500mA
70mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
TLV2462AMDREP
IC PWR SWITCH N-CHAN 1:2 8SOIC
Texas Instruments
15,583
In Stock
1 : £0.98000
Cut Tape (CT)
2,500 : £0.47781
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
2.7V ~ 5.5V
Not Required
500mA
70mOhm
Inverting
-
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
IC PWR SWITCH N-CHAN 1:2 8SOIC
Microchip Technology
21,805
In Stock
1 : £0.99000
Cut Tape (CT)
2,500 : £0.74542
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:2
High Side
N-Channel
On/Off
2.7V ~ 5.5V
Not Required
1.25A
90mOhm
Non-Inverting
Slew Rate Controlled, Status Flag
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
IC PWR SWITCH N-CHAN 1:2 8SOIC
Microchip Technology
2,403
In Stock
1 : £0.99000
Cut Tape (CT)
2,500 : £0.74542
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:2
High Side
N-Channel
On/Off
2.7V ~ 5.5V
Not Required
1.25A
90mOhm
Inverting
Slew Rate Controlled, Status Flag
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
BSP752TXUMA1
IC PWR SWITCH N-CHAN 1:1 DSO-8
Infineon Technologies
1,950
In Stock
1 : £1.01000
Cut Tape (CT)
2,500 : £0.49378
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5V ~ 34V
Not Required
400mA
250mOhm
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Over Temperature, Over Voltage
-30°C ~ 85°C (TA)
-
-
Surface Mount
PG-DSO-8-24
8-SOIC (0.154", 3.90mm Width)
8 SOIC
IC PWR DRIVER N-CHANNEL 1:1 8SO
STMicroelectronics
8,078
In Stock
1 : £1.05000
Cut Tape (CT)
2,500 : £0.51662
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
Low Side
N-Channel
On/Off
36V (Max)
Not Required
1.7A
250mOhm (Max)
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
AO4828
IC PWR SWITCH P-CHAN 1:1 8SOIC
Alpha & Omega Semiconductor Inc.
34,417
In Stock
1 : £1.07000
Cut Tape (CT)
3,000 : £0.52430
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
5.5V ~ 28V
Not Required
-
22mOhm
Non-Inverting
Slew Rate Controlled
Current Limiting (Adjustable), Over Temperature, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC (0.154", 3.90mm Width)
IC PWR SWITCH N-CHAN 1:1 PDSO-8
Infineon Technologies
7,256
In Stock
1 : £1.07000
Cut Tape (CT)
2,500 : £0.52748
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5V ~ 34V
Not Required
800mA
260mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-DSO-8-6
8-SOIC (0.154", 3.90mm Width)
Showing
of 857

8-SOIC (0.154", 3.90mm Width) Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.