Diode 600 V 15A Through Hole TO-257
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N6779

DigiKey Part Number
JANTX1N6779-ND
Manufacturer
Manufacturer Product Number
JANTX1N6779
Description
DIODE STANDARD 600V 15A TO257
Customer Reference
Detailed Description
Diode 600 V 15A Through Hole TO-257
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
60 ns
Current - Reverse Leakage @ Vr
10 µA @ 480 V
Capacitance @ Vr, F
300pF @ 5V, 1MHz
Grade
Military
Qualification
MIL-PRF-19500/647
Mounting Type
Package / Case
Supplier Device Package
TO-257
Operating Temperature - Junction
150°C (Max)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£351.92000£351.92
Manufacturers Standard Package
Unit Price without VAT:£351.92000
Unit Price with VAT:£422.30400