Microchip Technology Single Diodes

Results: 4,725
Stocking Options
Environmental Options
Media
Exclude
4,725Results
Applied FiltersRemove All

Showing
of 4,725
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
150 Powermite 1 (DO216-AA) Top
UPS5817E3/TR7
DIODE SCHOTTKY 20V 1A POWERMITE1
Microchip Technology
53,994
In Stock
1 : £0.38000
Cut Tape (CT)
3,000 : £0.31685
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
1A
450 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 20 V
-
-
-
Surface Mount
DO-216AA
Powermite 1 (DO216-AA)
-55°C ~ 150°C
150 Powermite 1 (DO216-AA) Top
UPS140E3/TR7
DIODE SCHOTTKY 40V 1A POWERMITE1
Microchip Technology
17,377
In Stock
1 : £0.38000
Cut Tape (CT)
3,000 : £0.31685
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
450 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
400 µA @ 40 V
70pF @ 5V, 1MHz
-
-
Surface Mount
DO-216AA
Powermite 1 (DO216-AA)
-55°C ~ 125°C
150 Powermite 1 (DO216-AA) Top
UPS120E3/TR7
DIODE SCHOTTKY 20V 1A POWERMITE1
Microchip Technology
16,908
In Stock
1 : £0.38000
Cut Tape (CT)
3,000 : £0.31685
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
1A
450 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
400 µA @ 20 V
-
-
-
Surface Mount
DO-216AA
Powermite 1 (DO216-AA)
-55°C ~ 125°C
DO-216
UPS115UE3/TR7
DIODE SCHOTTKY 15V 1A POWERMITE
Microchip Technology
8,710
In Stock
1 : £0.52000
Cut Tape (CT)
3,000 : £0.44510
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
15 V
1A
220 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
10 mA @ 15 V
150pF @ 5V, 1MHz
-
-
Surface Mount
DO-216AA
Powermite
-55°C ~ 100°C
DO-216
UPR10E3/TR7
DIODE STANDARD 100V 2.5A DO216
Microchip Technology
2,687
In Stock
1 : £0.54000
Cut Tape (CT)
3,000 : £0.46019
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
2.5A
975 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
25 ns
2 µA @ 100 V
-
-
-
Surface Mount
DO-216AA
DO-216
-55°C ~ 150°C
DO-204AH, DO-35, Axial
JANTX1N4148-1
DIODE STANDARD 75V 200MA DO204AH
Microchip Technology
2,338
In Stock
1 : £0.60000
Bulk
-
Bulk
Active
Standard
75 V
200mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
20 ns
500 nA @ 75 V
4pF @ 0V, 1MHz
Military
MIL-PRF-19500/116
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
-65°C ~ 175°C
DO-213AA
1N4148UR-1
DIODE STANDARD 75V 200MA DO213AA
Microchip Technology
76,809
In Stock
1 : £0.69000
Bulk
-
Bulk
Active
Standard
75 V
200mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
20 ns
500 nA @ 75 V
-
-
-
Surface Mount
DO-213AA
DO-213AA
-65°C ~ 175°C
UPS840
UPS840E3/TR13
DIODE SCHOTTKY 40V 8A POWERMITE3
Microchip Technology
25,100
In Stock
1 : £0.78000
Cut Tape (CT)
5,000 : £0.67142
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
8A
450 mV @ 8 A
Fast Recovery =< 500ns, > 200mA (Io)
-
5 mA @ 40 V
-
-
-
Surface Mount
Powermite®3
Powermite 3
-55°C ~ 125°C
DO-214AB (SMC)
HSM8100JE3/TR13
DIODE SCHOTTKY 100V 8A DO214AB
Microchip Technology
2,814
In Stock
1 : £0.90000
Cut Tape (CT)
3,000 : £0.76195
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
8A
780 mV @ 8 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 100 V
-
-
-
Surface Mount
DO-214AB, SMC
DO-214AB
-55°C ~ 175°C
DO-213AA
JANTX1N4148UR-1
DIODE STANDARD 75V 200MA DO213AA
Microchip Technology
2,493
In Stock
1 : £1.19000
Bulk
-
Bulk
Active
Standard
75 V
200mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
20 ns
500 nA @ 75 V
4pF @ 0V, 1MHz
Military
MIL-PRF-19500/116
Surface Mount
DO-213AA
DO-213AA
-65°C ~ 175°C
DO-204AH, DO-35, Axial
1N647-1
DIODE STD 400V 400MA DO204AH
Microchip Technology
1,503
In Stock
1 : £1.21000
Bulk
-
Bulk
Active
Standard
400 V
400mA
1 V @ 400 mA
Standard Recovery >500ns, > 200mA (Io)
-
50 nA @ 400 V
-
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
-65°C ~ 175°C
DO-204AH, DO-35, Axial
1N645-1
DIODE STD 225V 400MA DO204AH
Microchip Technology
3,334
In Stock
1 : £1.48000
Bulk
-
Bulk
Active
Standard
225 V
400mA
1 V @ 400 mA
Standard Recovery >500ns, > 200mA (Io)
-
50 nA @ 225 V
-
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
-65°C ~ 175°C
DO-204AH, DO-35, Axial
1N649-1
DIODE STD 600V 400MA DO204AH
Microchip Technology
2,002
In Stock
1 : £1.75000
Bulk
-
Bulk
Active
Standard
600 V
400mA
1 V @ 400 mA
Standard Recovery >500ns, > 200mA (Io)
-
50 nA @ 600 V
-
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
-65°C ~ 175°C
DO-213AA
JANTXV1N4148UR-1
DIODE STANDARD 75V 200MA DO213AA
Microchip Technology
584
In Stock
1 : £2.12000
Bulk
-
Bulk
Active
Standard
75 V
200mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
20 ns
25 nA @ 20 V
4pF @ 0V, 1MHz
Military
MIL-PRF-19500/116
Surface Mount
DO-213AA
DO-213AA
-65°C ~ 175°C
APT75DQ120BG
APT75DQ120BG
DIODE STD 1200V 75A TO247 [B]
Microchip Technology
2,789
In Stock
1 : £2.35000
Tube
-
Tube
Active
Standard
1200 V
75A
3.1 V @ 75 A
Fast Recovery =< 500ns, > 200mA (Io)
325 ns
100 µA @ 1200 V
-
-
-
Through Hole
TO-247-2
TO-247 [B]
-55°C ~ 175°C
TO-247-2
APT60D60BG
DIODE STD 600V 60A TO247 [B]
Microchip Technology
1,993
In Stock
1 : £2.48000
Tube
-
Tube
Active
Standard
600 V
60A
1.8 V @ 60 A
Fast Recovery =< 500ns, > 200mA (Io)
130 ns
250 µA @ 600 V
-
-
-
Through Hole
TO-247-2
TO-247 [B]
-55°C ~ 175°C
APT60S20BG
APT60S20BG
DIODE SCHOTTKY 200V 75A TO247
Microchip Technology
1,335
In Stock
1 : £2.92000
Tube
-
Tube
Active
Schottky
200 V
75A
900 mV @ 60 A
Fast Recovery =< 500ns, > 200mA (Io)
55 ns
1 mA @ 200 V
-
-
-
Through Hole
TO-247-2
TO-247 [B]
-55°C ~ 150°C
1N5806TR
1N5614
DIODE STANDARD 200V 1A AXIAL
Microchip Technology
315
In Stock
1 : £2.95000
Bulk
-
Bulk
Active
Standard
200 V
1A
1.3 V @ 3 A
Standard Recovery >500ns, > 200mA (Io)
2 µs
500 nA @ 200 V
-
-
-
Through Hole
A, Axial
A, Axial
-65°C ~ 200°C
1N5806TR
1N5615
DIODE STANDARD 200V 1A AXIAL
Microchip Technology
253
In Stock
1 : £3.33000
Bulk
-
Bulk
Active
Standard
200 V
1A
1.6 V @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
150 ns
500 nA @ 200 V
45pF @ 12V, 1MHz
-
-
Through Hole
A, Axial
A, Axial
-65°C ~ 175°C
PRF-19500-SERIES
JANTX1N5618
DIODE STANDARD 600V 1A AXIAL
Microchip Technology
787
In Stock
1 : £3.52000
Bulk
-
Bulk
Active
Standard
600 V
1A
1.3 V @ 3 A
Standard Recovery >500ns, > 200mA (Io)
2 µs
500 nA @ 600 V
-
Military
MIL-PRF-19500/427
Through Hole
A, Axial
A, Axial
-65°C ~ 200°C
A, Axial
JANTX1N5615
DIODE STANDARD 200V 1A AXIAL
Microchip Technology
180
In Stock
1 : £3.72000
Bulk
-
Bulk
Active
Standard
200 V
1A
1.6 V @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
150 ns
500 nA @ 200 V
45pF @ 12V, 1MHz
Military
MIL-PRF-19500/429
Through Hole
A, Axial
A, Axial
-65°C ~ 175°C
B, Axial
1N5552
DIODE STANDARD 600V 3A B AXIAL
Microchip Technology
544
In Stock
1 : £4.11000
Bulk
-
Bulk
Active
Standard
600 V
3A
1.2 V @ 9 A
Standard Recovery >500ns, > 200mA (Io)
2 µs
1 µA @ 600 V
-
-
-
Through Hole
B, Axial
B, Axial
-65°C ~ 175°C
DO-204AH, DO-35, Axial
1N5712
DIODE SCHOTTKY 20V 75MA DO204AH
Microchip Technology
877
In Stock
1 : £4.37000
Bulk
-
Bulk
Active
Schottky
20 V
75mA
1 V @ 35 mA
Small Signal =< 200mA (Io), Any Speed
-
150 nA @ 16 V
2pF @ 0V, 1MHz
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
-65°C ~ 150°C
SQ-MELF, A PKG
1N5806US
DIODE STANDARD 150V 1A D5A
Microchip Technology
40,697
In Stock
1 : £4.41000
Bulk
-
Bulk
Active
Standard
150 V
1A
875 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
25 ns
1 µA @ 150 V
25pF @ 10V, 1MHz
-
-
Surface Mount
SQ-MELF, A
D-5A
-65°C ~ 175°C
1N5802US
1N6642US
DIODE STANDARD 75V 300MA D5D
Microchip Technology
1,498
In Stock
1 : £4.78000
Bulk
-
Bulk
Active
Standard
75 V
300mA
1.2 V @ 100 mA
Fast Recovery =< 500ns, > 200mA (Io)
5 ns
500 nA @ 75 V
5pF @ 0V, 1MHz
-
-
Surface Mount
SQ-MELF, D
D-5D
-65°C ~ 175°C
Showing
of 4,725

Microchip Technology Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.